Arrow Electronic Components Online
FHV200100MFKES|VISHAY|simage
FHV200100MFKES|VISHAY|limage
Resistori fissi - THT

FHV200100MFKES

Res Thick Film 100M Ohm 1% 1W ±100ppm/°C Conformal Epoxy RDL Strip

Vishay
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8533.21.00.90
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    100M
  • Tolerance
    1%
  • Power Rating (W)
    1
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    75 to 175
  • Flame-Proof Support
    No
  • Case Style
    Conformal Epoxy
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    48.26
  • Package Shape
    Planar
  • Product Length (mm)
    51.82
  • Product Depth (mm)
    3.18
  • Product Height (mm)
    8.38
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione