Arrow Electronic Components Online
FH3000019|DIODEZTX|simage
FH3000019|DIODEZTX|limage
Cristalli

FH3000019

Crystal 30MHz FUND 60Ohm 4-Pin Mini-CSMD T/R

Diodes Incorporated
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.60.00.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Typical Drive Level (uW)
    10
  • Type
    Crystal
  • Standard Frequency (MHz)
    30
  • Frequency Aging (ppm/Year)
    ±3 (1st)
  • Series Resistance (Ohm)
    60
  • Mode of Oscillation
    Fundamental
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6
  • Package Width
    2
  • Package Length
    2.5
  • PCB changed
    4
  • Supplier Package
    Mini-CSMD
  • Pin Count
    4
  • Lead Shape
    No Lead

Documentazione e Risorse

Schede tecniche
Risorse di progettazione