Cable Assembly Flat/Ribbon
FFSD-20-D-84.00-01-N
Cable Assembly 2.133m 30AWG 1.27mm 40 to 40POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Number of Contacts
40 to 40
Gender
F-F
Connector Type A
IDC Connector
Connector Type B
IDC Connector
Conductor Material
Tinned Copper
Wire Size (AWG)
30
Cable Pitch (mm)
1.27
Cable Length (m)
2.133
Jacket Color
Gray
Insulation Color
Gray
Maximum Voltage Rating
160VAC|226VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Housing Material
Polybutylene Terephthalate
Packaging
Bulk
Product Depth (mm)
29.59
Tradename
TIGER EYE™
Contact Material
Beryllium Copper
Connector Orientation
Right Angle to Right Angle
Maximum Current Rating (A)
2.7/Contact
Contact Plating
Gold Over Nickel
Jacket Material
Polyvinyl Chloride

