Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.10.00.70
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
1600
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1600
Maximum Continuous Forward Current (A)
0.5
Peak Non-Repetitive Forward Surge Current (A)
25
Maximum Forward Voltage (V)
1.8
Peak Reverse Current (uA)
5
Peak Reverse Recovery Time (ns)
300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.31(Max)
Package Width
2.79(Max)
Package Length
4.57(Max)
PCB changed
2
Supplier Package
SMX
Pin Count
2

