Arrow Electronic Components Online
FFG86B0516K|KYOCERAAVX|simage
FFG86B0516K|KYOCERAAVX|limage
Condensatori a film

FFG86B0516K--

Cap Film 51uF 800V 10%( 82 X 52mm) Chassis Mount Screw Plastic Cylindrical Can 105°C

KYOCERA AVX Components Corporation
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.25.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Film
  • Capacitance Value
    51uF
  • Tolerance
    10%
  • Voltage
    800VDC
  • Construction
    Plastic Cylindrical Can
  • Mounting
    Chassis Mount
  • Termination Style
    Screw
  • Size (mm)
    82 X 52
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    82(Max)
  • Product Height (mm)
    52

Documentazione e Risorse

Schede tecniche
Risorse di progettazione