Arrow Electronic Components Online
FD500R65KE3KNOSA1|INFINEON|simage
FD500R65KE3KNOSA1|INFINEON|limage
moduli IGBT

FD500R65KE3KNOSA1

Trans IGBT Module N-CH 6500V 500A 9600W Automotive 9-Pin Tray

Infineon Technologies AG
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Channel Type
    N
  • Configuration
    Single
  • Typical Collector-Emitter Saturation Voltage (V)
    3
  • Maximum Collector-Emitter Voltage (V)
    6500
  • Maximum Power Dissipation (mW)
    9600
  • Maximum Gate Emitter Voltage (V)
    ±20
  • Maximum Continuous DC Collector Current (A)
    500
  • Maximum Gate Emitter Leakage Current (uA)
    0.4
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    48
  • Package Width
    140
  • Package Length
    190
  • PCB changed
    9
  • Pin Count
    9

Documentazione e Risorse

Schede tecniche
Risorse di progettazione