Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
FCS26SG|ADAMTEC|simage
FCS26SG|ADAMTEC|limage
连接器插头及 PCB 插座

FCS-26-SG

Conn IDC Connector SKT 26 POS 2.54mm IDT ST Cable Mount Tray

ADAM TECH
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    IDC Connector
  • Gender
    SKT
  • Number of Contacts
    26
  • Number of Rows
    2
  • Termination Method
    IDT
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Polarization Type
    Center Key
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    500
  • Packaging
    Tray
  • Product Depth (mm)
    13.5
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources