Cristalli
FA-20H 24.0000MF10Z-K3
Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R
Epson America IncSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.60.00.60
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
24
Frequency Tolerance (ppm)
±10
Frequency Stability (ppm)
±10
Frequency Aging (ppm/Year)
±3 (1st)
Load Capacitance (pF)
10
Series Resistance (Ohm)
80
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
2
Package Length
2.5
PCB changed
4
Supplier Package
Ultra Mini-CSMD
Pin Count
4
Lead Shape
No Lead

