Arrow Electronic Components Online
F2D13517A1R5MC|SGNLTRNF|simage
F2D13517A1R5MC|SGNLTRNF|limage
Induttori con piombo

F2D1-3517A-1R5MC

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 65A 0.0004Ohm DCR Solder Pin

Signal Transformer
Schede tecniche 

Specifiche Tecniche del Prodotto
  • ECCN (Stati Uniti)
    EAR99
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    1.5u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    65(Typ)
  • Maximum Saturation Current (A)
    113(Typ)
  • Maximum DC Resistance (Ohm)
    0.0004
  • Mounting
    Through Hole
  • Lead Style
    Solder Pin
  • Terminal Pitch (mm)
    13.5
  • Number of Terminals
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    36
  • Maximum Product Depth (mm)
    35
  • Maximum Product Height (mm)
    17.5

Documentazione e Risorse

Schede tecniche
Risorse di progettazione