Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
F1892D1200|SENSATA|limage
F1892D1200|SENSATA|simage
Rectifiers

F1892D1200

Diode 1.2KV 90A 2-Pin

Sensata Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1200
  • Maximum Continuous Forward Current (A)
    90
  • Peak Non-Repetitive Forward Surge Current (A)
    1950
  • Maximum Forward Voltage (V)
    1.4@270A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Screw
  • Package Height
    29.9
  • Package Width
    20
  • Package Length
    91.9
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources