Arrow Electronic Components Online
ESP040W090042|ERP|simage
ESP040W090042|ERP|limage
Alimentatori LED

ESP040W-0900-42

AC/DC LED Power Supply 37.8W Single 6-Pin

ERP Power LLC
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.40.95.10
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    24 to 42
  • Maximum Output Current (mA)
    900
  • Output Power (W)
    37.8
  • Input Voltage Range
    90VAC to 305VAC
  • Dimming
    0-10V/ELV/TRIAC
  • Power Factor Correction
    0.9(Min)
  • Efficiency (%)
    87(Min)
  • Termination Style
    Lead Wire
  • IP Rating
    IP64
  • Warranty
    5Year
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    90
  • Mounting
    Screw
  • Package Height
    27.2
  • Package Width
    60
  • Package Length
    87
  • PCB changed
    6
  • Pin Count
    6
  • Lead Shape
    Lead Wire

Documentazione e Risorse

Schede tecniche
Risorse di progettazione