Thermistors
ERT-J0EA330H
Thermistor NTC 33 Ohm 3% 2-Pin 0402 Surface Mount Solder Pad 2700K T/R
Panasonic IndustrySpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Sensitivity Index (K)
2700
Sensitivity Index Range (K)
< 3250
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Resistance @ 25C (Ohm)
33
Resistance Range @ 25C (Ohm)
7 to 50
Percentage of Resistance Tolerance @ 25C (%)
±3
Percentage of Resistance Tolerance Range @ 25C (%)
±2 to ±5
Maximum Power Rating (W)
66m
Application
Temperature Compensation|Temperature Detection
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Construction
Solder Pad
Mounting
Surface Mount

