Arrow Electronic Components Online
ERJ2BSFR20XCUTTAPE|PANASONI|simage
ERJ2BSFR20XCUTTAPE|PANASONI|limage
Resistori fissi - SMD

ERJ-2BSFR20X-CUT TAPE

Res Thick Film 0402 0.2 Ohm 1% 0.167W 0ppm/°C to 300ppm/°C Pad SMD T/R Automotive AEC-Q200

Panasonic Industry
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    200m
  • Tolerance
    1%
  • Current Sensing
    Yes
  • Power Rating (W)
    0.167
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    0 to 300
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    0402
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0402
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.35
  • Product Weight (g)
    0.0008
  • Mounting
    Surface Mount

Documentazione e Risorse

Schede tecniche
Risorse di progettazione