Arrow Electronic Components Online
EPM7064AELI447N|ALTERA|simage
EPM7064AELI447N|ALTERA|limage
CPLD

EPM7064AELI44-7N

CPLD MAX® 7000AFamily 1.25KGates 64Macro Cells 135.1MHz 3.3V 44-Pin PLCC Tray

Altera
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8542.31.00.55
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    MAX® 7000A
  • Program Memory Type
    EEPROM
  • Number of Logic Blocks/Elements
    4
  • Number of Global Clocks
    2
  • Number of Macro Cells
    64
  • Product Terms
    32
  • Device System Gates
    1250
  • Data Gate
    No
  • Maximum Number of User I/Os
    36
  • In-System Programmability
    Yes
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Maximum Internal Frequency (MHz)
    166.67
  • Maximum Internal Frequency (MHz)
    135.1
  • Maximum Clock to Output Delay (ns)
    5.1
  • Maximum Propagation Delay Time (ns)
    7.5
  • Speed Grade
    7
  • Individual Output Enable Control
    No
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    3.3
  • I/O Voltage (V)
    2.5|3.3
  • Tolerant Configuration Interface Voltage (V)
    2.5|3.3|5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Tradename
    MAX
  • Mounting
    Surface Mount
  • Package Height
    3.81
  • Package Width
    16.59
  • Package Length
    16.59
  • PCB changed
    44
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    44
  • Lead Shape
    J-Lead

Documentazione e Risorse

Schede tecniche
Risorse di progettazione