Arrow Electronic Components Online
EP20K100EBC3562X|ALTERA|simage
EP20K100EBC3562X|ALTERA|limage
Field Programmable Gate Arrays - FPGAs

EP20K100EBC356-2X

FPGA APEX 20KFamily 100KGates 4160Cells 250MHz 1.8V 356-Pin BGA Tray

Altera
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    3A991d.
  • Stato del componente
    Obsolete
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Family Name
    APEX 20K
  • Process Technology
    0.18um
  • User I/Os
    246
  • Number of I/O Banks
    8
  • Operating Supply Voltage (V)
    1.8
  • Logic Elements
    4160
  • Device System Gates
    263000
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    52
  • Total Number of Block RAM
    26
  • Device Logic Gates
    100000
  • Device Logic Units
    4160
  • Number of Global Clocks
    8
  • Device Number of DLLs/PLLs
    2
  • Programmability
    No
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • Opr. Frequency (MHz)
    250
  • In-System Programmability
    No
  • Speed Grade
    2
  • Differential I/O Standards
    LVPECL|LVDS|PCI-X|AGP|CTT
  • Single-Ended I/O Standards
    LVTTL|LVCMOS
  • Maximum I/O Performance
    840Mbps
  • External Memory Interface
    DDR SDRAM|ZBT SRAM
  • Minimum Operating Supply Voltage (V)
    1.71
  • Maximum Operating Supply Voltage (V)
    1.89
  • I/O Voltage (V)
    1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    APEX
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max)
  • Package Width
    35
  • Package Length
    35
  • PCB changed
    356
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    356
  • Lead Shape
    Ball

Documentazione e Risorse

Schede tecniche
Risorse di progettazione