Arrow Electronic Components Online
EMVA100ADA471MHA0G|UCC|simage
EMVA100ADA471MHA0G|UCC|limage
Capacitor Aluminum Electrolytic

EMVA100ADA471MHA0G

Cap Aluminum Lytic 470uF 10V 20% (8 X 10mm) SMD 0.28A 2000h 85°C T/R

CHEMI-CON
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    470uF
  • Tolerance
    20%
  • Voltage
    10VDC
  • IR (mA)
    0.28
  • IL (uA)
    47@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    Solvent Resistant
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8
  • Product Height (mm)
    10

Documentazione e Risorse

Schede tecniche
Risorse di progettazione