Connector Terminal Blocks
ELVT02500E
Conn Terminal Block M 2 POS 3.81mm Screw ST Cable Mount 12A
AmphenolProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Type
Terminal Block
Gender
M
Number of Contacts
2
Terminal Pitch (mm)
3.81
Number of Rows
1
Number of Circuits
2
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
12
Maximum Voltage Rating
300V
Maximum Operating Temperature (°C)
125
Product Length (mm)
7.62
Product Depth (mm)
10.1
Product Height (mm)
18.74
Housing Color
Black
Mounting
Cable Mount