Interruptores Pulsadores
ELUMEETHQ3C22
Switch Push Button ON ON SPDT Square Plunger 0.25A 50VDC 3.5VA Latching Thru-Hole PC Pins Tray
LittelfuseProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
Yes
PPAP
No
Switch Function
Latching
Pole Throw Configuration
SPDT
Actuator Style
Square Plunger
Switch Configuration
ON ON
Maximum Current Rating (A)
0.25
Maximum Power Rating (VA)
3.5
Dielectric Strength
>=250Vrms
Minimum Insulation Resistance (MOhm)
>=1000
Maximum Contact Resistance (mOhm)
<=50
Actuator Color
Black
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
3
Illumination Color
Red
Base Material
Glass/Liquid Crystal Polymer
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Tray
Product Length (mm)
11.43
Product Height (mm)
6.01