Arrow Electronic Components Online
ELL6SH101M|PANASONI|simage
ELL6SH101M|PANASONI|limage
Induttori montati su superficie

ELL-6SH101M

Power Choke Shielded Wirewound 100uH 20% 100KHz Ferrite 0.4A 0.68Ohm DCR T/R

Panasonic Industry
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Choke
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    100u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.4
  • Maximum Saturation Current (A)
    0.4
  • Maximum DC Resistance (Ohm)
    0.68(Typ)
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.9
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6.5
  • Maximum Product Height (mm)
    3.3

Documentation and Resources

Datasheets
Design resources