Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
10
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
10
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Maximum Operating Temperature (°C)
105
Product Length (mm)
95
Product Depth (mm)
26.16
Product Height (mm)
12.39
Housing Color
Black
Mounting
Cable Mount