Reduced Price
Induttori con piombo
ELC-15E680L
Power Choke Shielded Wirewound 68uH 10% 10KHz Ferrite 3.5A 0.045Ohm DCR Pin
Panasonic IndustrySpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Choke
Technology
Wirewound
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
68u
Tolerance
10%
Inductance Test Frequency (Hz)
10K
Maximum DC Current (A)
3.5
Maximum Saturation Current (A)
3.5
Maximum DC Resistance (Ohm)
0.045(Typ)
Mounting
Through Hole
Lead Style
Pin
Number of Terminals
3
Maximum Product Diameter (mm)
16
Maximum Product Height (mm)
23