Capacitor Aluminum Electrolytic
EKZN800ELL820MJC5S
Cap Aluminum Lytic 82uF 80V 20% (10 X 12.5mm) Radial 5mm 0.86A 9000h 105°C Automotive Bulk
CHEMI-CONProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.22.00.20
Automotive
Yes
PPAP
No
Type
Electrolytic
Capacitance Value
82uF
Tolerance
20%
Voltage
80VDC
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.14@20°C@100kHz|0.56@-10°C@100kHz
IR (mA)
0.86
IL (uA)
65.6@2Min
Lifetime (h)
9000
Polarity
Polar
Special Features
High Ripple Current
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 12.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
10
Product Height (mm)
12.5
Lead Diameter (mm)
0.6
Diameter Tolerance (mm)
0.5
Height Tolerance (mm)
1.5