Capacitor Aluminum Electrolytic
EKMM251VSN152MA50S
Cap Aluminum Lytic 1500uF 250V 20% (35 X 50mm) Snap-In 10mm 3A 3000h 105°C
CHEMI-CONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1500uF
Tolerance
20%
Voltage
250VDC
IR (mA)
3
IL (uA)
1837.12@5Min
Lifetime (h)
3000
Polarity
Polar
Special Features
Long Life|Non Solvent Resistant
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
35 X 50
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Product Diameter (mm)
35
Product Height (mm)
50
Diameter Tolerance (mm)
1
Height Tolerance (mm)
±2

