Arrow Electronic Components Online
EKMH201VRT332MB63T|UCC|simage
EKMH201VRT332MB63T|UCC|limage
Capacitor Aluminum Electrolytic

EKMH201VRT332MB63T

Cap Aluminum Lytic 3300uF 200V 20% (40 X 63mm) Snap-In 2000h 105°C

CHEMI-CON
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8532.22.00.55
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    3300uF
  • Tolerance
    20%
  • Voltage
    200VDC
  • Equivalent Series Resistance Type
    Low
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    5
  • Size (mm)
    40 X 63
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    40
  • Product Height (mm)
    63
  • Lead Diameter (mm)
    1

Documentazione e Risorse

Schede tecniche
Risorse di progettazione