Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
EG2735-000|TE|limage
EG2735-000|TE|simage
Cavi coassiali

EG2735-000

Twinaxial Cable Braid Rayfoam H 22AWG 4.85mm Transparent White

TE Connectivity
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Twinaxial Cable
  • Wire Size (AWG)
    22
  • Jacket Color
    Transparent White
  • Conductor Material
    Silver Coated Copper
  • Maximum Outer Diameter (mm)
    4.85
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Shield Type
    Braid

Documentation and Resources

Datasheets
Design resources