Arrow Electronic Components Online
EEUFM0J332|PANASONI|simage
EEUFM0J332|PANASONI|limage
Capacitor Aluminum Electrolytic

EEU-FM0J332

Cap Aluminum Lytic 3300uF 6.3V 20% (12.5 X 20mm) Radial 5mm 2.6A 5000h 105°C Bulk

Panasonic Industry
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    3300uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.018@20°C@100kHz
  • IR (mA)
    2.6
  • IL (uA)
    207.9@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead
  • Size (mm)
    12.5 X 20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    12.5
  • Product Height (mm)
    20
  • Product Weight (g)
    3.9
  • Lead Diameter (mm)
    0.6

Documentazione e Risorse

Schede tecniche
Risorse di progettazione