Condensatori in alluminio polimerico
EEH-ZA1H220P
Cap Aluminum Polymer Hybrid 22uF 50VDC 20%( 6.3 X 5.8mm) SMD 0.08 Ohm 1.1A 10000h 105°C T/R Automotive AEC-Q200
Panasonic IndustrySpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Polymer Hybrid
Capacitance Value
22uF
Tolerance
20%
Voltage
50VDC
ESR (Ohm)
0.08
Equivalent Series Resistance Type
Low
IR (mA)
1.1
IL (uA)
11@2Min
Lifetime (h)
10000
Polarity
Polar
Special Features
Low ESR
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
6.3 X 5.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
6.3
Product Weight (g)
0.33
Product Height (mm)
5.8