Arrow Electronic Components Online
EEEHDV470XAP|PANASONI|simage
EEEHDV470XAP|PANASONI|limage
Capacitor Aluminum Electrolytic

EEE-HDV470XAP

Cap Aluminum Lytic 47uF 35V 20% (6.3 X 7.7mm) SMD 0.057A 5000h 105°C Automotive T/R

Panasonic Industry
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    35VDC
  • Maximum Impedance (Ohm)
    2@20°C@100kHz
  • IR (mA)
    0.057
  • IL (uA)
    16.45@2Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    6.3 X 7.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    7.7
  • Product Weight (g)
    0.44

Documentazione e Risorse

Schede tecniche
Risorse di progettazione