Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
EESX872|OMRON|simage
EESX872|OMRON|limage
Photointerrupters

EE-SX872

Photointerrupter Transmissive 5mm Transistor 3-Pin

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Transmissive
  • Number of Channels per Chip
    1
  • Gap Width (mm)
    5
  • Peak Wavelength (nm)
    940
  • Output Device
    Transistor
  • Maximum Collector Current (mA)
    100
  • Maximum Collector-Emitter Voltage (V)
    24
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Mounting
    Screw
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources