Connector Terminal Blocks
ED400/2
Conn PC Terminal Block 2 POS 10mm Solder Thru-Hole 15A
On-Shore Technology, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
2
Terminal Pitch (mm)
10
Number of Rows
1
Number of Circuits
2
Termination Method
Solder
Maximum Current Rating (A)
15
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Product Length (mm)
25.6
Product Depth (mm)
12.5
Product Height (mm)
12.5
Housing Color
Blue
Mounting
Through Hole