Oscillatori al cristallo SMD
ECS-3518-1000-BN-TR
Oscillator XO 100MHz ±50ppm 30pF HCMOS 60% 1.8V 4-Pin Mini-CSMD T/R
ECS Inc InternationalProduct Technical Specifications
RoHS (Unione Europea)
Compliant
Stato del componente
Active
Codice HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
100
Frequency Stability (ppm)
±50
Load Capacitance (pF)
30
Maximum Symmetry (%)
60
Output Level
HCMOS
Minimum Operating Supply Voltage (V)
1.62
Maximum Operating Supply Voltage (V)
1.98
Typical Operating Supply Voltage (V)
1.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
3.2
Package Length
5
PCB changed
4
Supplier Package
Mini-CSMD
Pin Count
4