Arrow Electronic Components Online
ECS245.71036QJENTR|ECS|simage
ECS245.71036QJENTR|ECS|limage
Cristalli

ECS245.7-10-36Q-JENTR

Crystal 24.576MHz ±20ppm (Tol) ±50ppm (Stability) 10pF FUND 60Ohm Automotive AEC-Q200 4-Pin SMD T/R

ECS Inc International
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Crystal
  • Standard Frequency (MHz)
    24.576
  • Frequency Tolerance (ppm)
    ±20
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    10
  • Series Resistance (Ohm)
    60
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55
  • Package Width
    2
  • Package Length
    2.5
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4

Documentazione e Risorse

Schede tecniche
Risorse di progettazione