Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
EC12.2201.001.21|SCHURTER|limage
EC12.2201.001.21|SCHURTER|simage
Power Entry Modules

EC12.2201.001.21

Power Entry Module Filtered M 3 POS 250VAC 16A Switch ST 1 Port

SCHURTER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Filter Type
    Filtered
  • Gender
    M
  • Number of Contacts
    3
  • Number of Ports
    1
  • Termination Method
    Solder Lug
  • Body Orientation
    Straight
  • Type
    IEC 60320-1/C20
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating (VAC)
    250
  • Additional Hardware
    Switch
  • Switch
    2 Pole
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Product Length (mm)
    37
  • Product Depth (mm)
    74.3
  • Product Height (mm)
    68
  • Mounting
    Flange Mount

Documentation and Resources

Datasheets
Design resources