Connector Headers and PCB Receptacles
EBSA-04-B
Conn Shrouded Header (4 Sides) HDR 4 POS 3.81mm Solder RA Side Entry Thru-Hole
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.81
Body Orientation
Right Angle
Maximum Current Rating (A)
8
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
19.84
Product Depth (mm)
9.2
Product Height (mm)
7.2
Mounting
Through Hole

