Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.29.00.55
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Power
Configuration
Single Dual Collector
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
60
Maximum Collector-Emitter Voltage (V)
40
Maximum Base-Emitter Voltage (V)
6
Maximum Base-Emitter Saturation Voltage (V)
0.85@1mA@10mA|0.95@5mA@50mA
Maximum Collector-Emitter Saturation Voltage (V)
0.2@1mA@10mA|0.3@5mA@50mA
Maximum DC Collector Current (A)
0.2
Minimum DC Current Gain
40@100uA@1V|70@1mA@1V|100@10mA@1V|60@50mA@1V|30@100mA@1V
Maximum Power Dissipation (mW)
1200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5
Package Width
2.5
Package Length
4.5
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-89
Pin Count
4
Lead Shape
Flat

