Arrow Electronic Components Online
DWP-125-12-0-STKEA|TE|simage
DWP-125-12-0-STKEA|TE|limage
Guaine termorestringenti

DWP-125-1/2-0-STK EA

Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick

TE Connectivity
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    3917.29.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Tubing
  • Style
    Straight
  • Body Material
    Irradiated Modified Polyolefin
  • Color
    Black
  • Shrink Wall Type
    Dual
  • Dielectric Strength (V/mm)
    19.68K
  • Inside Diameter Before Shrinking (mm)
    12.7
  • Inside Diameter After Shrinking (mm)
    3.99
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Stick
  • Product Thickness (mm)
    1.7
  • Factory Product Length (mm)
    1220
  • Shrinkage Temperature (°C)
    80
  • Shrink Ratio
    3:1

Documentazione e Risorse

Schede tecniche
Risorse di progettazione