Conectores circular
DTS26F11-35SN
Conn Circular SKT 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
TE ConnectivityProduct Technical Specifications
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Código HTS
8538.90.81.80
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
13
Number of Terminals
13
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
11-35
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum Alloy
Shell Plating
Nickel
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
550VDC|400VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Insulation Resistance (MOhm)
5000
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Diameter (mm)
24.99
Product Length (mm)
33.14