Arrow Electronic Components Online
DTM165PW190C|LAMBDA|simage
DTM165PW190C|LAMBDA|limage
Adattatori esterni plug-in

DTM-165PW-190-C

Plug-In Adapter Single-OUT 19V 8.42A 160W Medical

TDK-Lambda
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.40.95.30
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Desktop Adapter
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    19
  • Output Current (A)
    8.42
  • Output Power (W)
    160
  • Minimum Isolation Voltage
    4000VAC
  • Typical Inrush Current (A)
    130(Max)@230VAC
  • Maximum Input Current (A)
    2.5@90VAC
  • Input Frequency (Hz)
    47 to 63
  • Typical Hold-Up Time (ms)
    10(Min)
  • Efficiency (%)
    87(Min)
  • Input Connector Type
    IEC 320 C14
  • Adapter Color
    Black
  • Output Connector Type
    DIN Male
  • Power Indicator
    No
  • Ripple and Noise
    1%
  • Protection
    Over Voltage|Short Circuit
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    790
  • Mounting
    Desktop
  • Package Height
    44 mm
  • Package Width
    85 mm
  • Package Length
    170 mm

Documentazione e Risorse

Schede tecniche
Risorse di progettazione