Arrow Electronic Components Online
DT046P|DEUTSCH|simage
DT046P|DEUTSCH|limage
Custodie filo connettore dedicato

DT04-6P

Conn Housing RCP 6 POS 9.12mm Crimp ST Cable Mount Gray Box

Deutsch Group
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8538.90.60.00
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    6
  • Number of Rows
    3
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    9.12
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13/Contact
  • Maximum Voltage Rating
    250VDC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • IP Rating
    IP68/IP6K9K
  • Packaging
    Box
  • Product Depth (mm)
    20.83
  • Product Height (mm)
    45.92
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources