Resistori fissi - SMD
DSC2512-100KJT18
Res Thick Film 2512 100K Ohm 5% 1.5W ±100ppm/°C Pad SMD T/R
TT Electronics / Welwyn ComponentsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Resistance Value (Ohm)
100K
Tolerance
5%
Maximum Voltage Rating (V)
500
Current Sensing
No
Power Rating (W)
1.5
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
2512
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2512
Product Length (mm)
6.5
Product Depth (mm)
3.2
Product Height (mm)
0.8
Product Weight (g)
0.055
Mounting
Surface Mount