Arrow Electronic Components Online
DSC2011FI2E0001T|MICROCHP|simage
DSC2011FI2E0001T|MICROCHP|limage
Oscillatori MEMS

DSC2011FI2-E0001T

Oscillator MEMS 24MHz/ 25MHz/ 27MHz/ 48MHz/ 50MHz/ 54MHz/ 125MHz ±25ppm (Stability) LVCMOS 55% 2.5V/3.3V 14-Pin QFN EP SMD T/R

Microchip Technology
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Programmable Clock Oscillator
  • Standard Frequency (MHz)
    24|25|27|48|50|54|125
  • Frequency Stability (ppm)
    ±25
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Maximum Symmetry (%)
    55
  • Output Level
    LVCMOS
  • Minimum Operating Supply Voltage (V)
    2.25
  • Maximum Operating Supply Voltage (V)
    3.6
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    2.5 mm
  • Package Length
    3.2 mm
  • PCB changed
    14
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    14
  • Lead Shape
    No Lead

Documentazione e Risorse

Schede tecniche
Risorse di progettazione