Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
200
Configuration
Single Dual Anode
Peak Reverse Repetitive Voltage (V)
200
Maximum Continuous Forward Current (A)
15
Peak Non-Repetitive Forward Surge Current (A)
200
Maximum Forward Voltage (V)
0.94
Peak Reverse Current (uA)
250
Maximum Power Dissipation (mW)
75000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.4(Max) mm
Package Width
6.3(Max) mm
Package Length
6.8(Max) mm
PCB changed
2
Tab
Tab
Standard Package Name
TO
Supplier Package
DPAK
Pin Count
3
Lead Shape
Gull-wing

