Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.10.00.80
Automotive
No
PPAP
No
Maximum DC Reverse Voltage (V)
1750
Configuration
Single
Peak Reverse Repetitive Voltage (V)
1600
Maximum Continuous Forward Current (A)
2.3@Ta=45C
Peak Non-Repetitive Forward Surge Current (A)
118
Maximum Forward Voltage (V)
1.34@7A
Peak Reverse Current (uA)
700
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Through Hole
Package Height
9
Package Width
4
Package Length
10
PCB changed
2
Supplier Package
DS1
Pin Count
2

