Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.32.00.51
Automotive
No
PPAP
No
Tradename
DeepCover®
Encryption Standard
SHA-256
Minimum Endurance (Cycles)
100000
Data Retention (Year)
10
Memory Size
4KB
Interface Type
1-Wire
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
PCB changed
6
Standard Package Name
SO
Supplier Package
TSOC
Pin Count
6
Lead Shape
J-Lead

