Arrow Electronic Components Online
DS28E15P+|ADI|simage
DS28E15P+|ADI|limage
Autenticatori

DS28E15P+

DeepCover® 6-Pin TSOC Tube

Analog Devices
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.32.00.51
  • Automotive
    No
  • PPAP
    No
  • Tradename
    DeepCover®
  • Encryption Standard
    SHA-256
  • Minimum Endurance (Cycles)
    100000
  • Data Retention (Year)
    10
  • Interface Type
    I2C
  • Minimum Operating Supply Voltage (V)
    2.97
  • Maximum Operating Supply Voltage (V)
    3.63
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    TSOC
  • Pin Count
    6
  • Lead Shape
    J-Lead

Documentazione e Risorse

Schede tecniche
Risorse di progettazione