Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
DRV8162DGSR|TI|simage
DRV8162DGSR|TI|limage
Motor Controller and Driver ICs

DRV8162DGSR

Half-Bridge Smart Gate Driver with Integrated Protection and Current Sense Amplifier

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    5.2(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources