Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.40.95.30
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
DIN Rail
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
48
Output Current (A)
5(Typ)
Output Power (W)
240(Typ)
Minimum AC Input Voltage (V)
380
Typical AC Input Voltage (V)
400|500
Maximum AC Input Voltage (V)
500
Minimum DC Input Voltage (V)
530
Maximum DC Input Voltage (V)
675
Line Regulation
0.06%
Load Regulation
0.2%
Maximum Input Current (A)
0.8
Input Frequency (Hz)
50|60
Tolerance (%)
±3
Efficiency (%)
94(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
20mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
780
Mounting
DIN Rail
Package Height
135.7
Package Width
55
Package Length
135.67
PCB changed
12
Pin Count
12