Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
DMF12WNE|ADAMTEC|simage
DMF12WNE|ADAMTEC|limage
分立接线罩连接器

DMF-12-W-NE

Conn Housing PL 12 POS 4.2mm Crimp ST Cable Mount Natural

ADAM TECH
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    PL
  • Number of Contacts
    12
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    4.2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    600VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    26.4
  • Product Depth (mm)
    11.6
  • Product Height (mm)
    23.9
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources