Doppio strato elettrico dei condensatori - Supercondensatori
DGH256Q2R7
Cap Supercap 25F 2.7V -10% to 30% ( 16 X 25mm ) Radial Aluminum Cylindrical Can 7.5mm 80uA 0.025 Ohm 1000h 85°C
Illinois CapacitorSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Capacitance Value
25F
Tolerance
-10% to 30%
Voltage
2.7VDC
ESR (Ohm)
0.025
Equivalent Series Resistance Type
Low
IR (mA)
18
IL (uA)
80
Lifetime (h)
1000
Polarity
Polar
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Construction
Aluminum Cylindrical Can
Termination Style
Radial
Number of Terminals
2
Size (mm)
16 X 25
Product Diameter (mm)
16
Product Height (mm)
25
Product Weight (g)
7
Lead Diameter (mm)
0.8
Mounting
Through Hole
Terminal Pitch (mm)
7.5

