Arrow Electronic Components Online
DG507ACWI+|ADI|simage
DG507ACWI+|ADI|limage
Interruttori e multiplexer analogici

DG507ACWI+

Analog Multiplexer Single 8:1 28-Pin SOIC W Tube

Analog Devices
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Single 8:1
  • Multiplexer Architecture
    8:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    16
  • Number of Outputs per Chip
    2
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Bus to Bus (ns)
    600(Typ)@±15V
  • Maximum Turn-On Time (ns)
    1000(Typ)@±15V
  • Maximum Turn-Off Time (ns)
    400(Typ)@±15V
  • Input Signal Type
    Differential
  • Output Signal Type
    Differential
  • Minimum Dual Supply Voltage (V)
    ±4.5
  • Typical Dual Supply Voltage (V)
    ±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Typical Supply Current (mA)
    0.13@15V/-0.07@-15V
  • Maximum Supply Current (mA)
    0.3@15V/-0.25@-15V
  • Maximum High Level Output Current (mA)
    20
  • Maximum On Resistance (Ohm)
    450@±15V
  • Maximum On Resistance Range (Ohm)
    400 to 1000
  • Power Supply Type
    Dual
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    18.1(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentazione e Risorse

Schede tecniche
Risorse di progettazione